FMM28DSEI-S13

Heilind Number:SULFMM28DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DSEI-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DSEI-S13

Detailed Description

Featuring a robust construction, the FMM28DSEI-S13 connector offers reliable power delivery with a current rating of 5 A and a high voltage capacity of 950 VAC. Its female gender and two-row design make it suitable for various applications. The threaded mount type ensures secure installation, while the card extender termination method allows for easy connectivity. With spinodal contact material and gold plating, this connector guarantees excellent conductivity and durability. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, it is ideal for demanding environments. Boasting 56 positions and a pitch of 3.96 mm, it provides ample connectivity options on PCBs. The full bellow contact type and straddle orientation further enhance its performance. Measuring 10.95 mm in height and 11.13 mm in width, this connector is compact yet efficient. Gold termination plating ensures long-term reliability. Classified under hi-rel products, the FMM28DSEIS13 is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial applications.