FMM28DSEI

Heilind Number:SULFMM28DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DSEI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DSEI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DSEI

Detailed Description

The FMM28DSEI is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination method of eyelet, it guarantees optimal signal transmission. The connector offers 56 positions, 2 rows, and a pitch of 3.96mm, making it suitable for complex board-to-board connections. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 950 VAC, it is ideal for use in varied industrial settings. Its straight orientation and threaded mount type provide easy installation on PCBs. Whether in aerospace, defense, or telecommunications, the FMM28DSEI delivers exceptional performance, meeting the highest standards of quality and reliability.