FMM28DSEN-S13

Heilind Number:SULFMM28DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DSEN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DSEN-S13

Detailed Description

Introducing the FMM28DSEN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & SPINODAL construction with a ultra-precise .000030 inch pitch, this connector ensures reliable connectivity in even the most critical environments. With a 5A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female connector, with two rows of 56 positions, utilizes a full bellow contact type and gold plating for optimal signal integrity. Tailored for straddle orientation and card extender termination method, it guarantees secure and efficient installation. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With its compact design, measuring 10.95mm in height and 11.13mm in width, it is suitable for space-constrained PCB layouts. Trust the FMM28DSENS13 for your connectivity needs, engineered for performance and durability in every connection.