FMM28DSEN

Heilind Number:SULFMM28DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DSEN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DSEN

Detailed Description

Introducing the FMM28DSEN, a high-performance PCB connector designed for precision applications. Engineered with PPS and Spinodal materials, this connector offers exceptional durability and reliability. With a contact plating of gold and termination method via eyelet, it ensures seamless conductivity. Featuring two rows with 56 positions, it provides ample connectivity options. The full bellow contact type guarantees secure mating, while the straight orientation allows for efficient installation. Operating at temperatures ranging from -65 to 200 °C, it is suitable for harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The connector's compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained PCB layouts. Perfect for hi-rel applications, it offers unmatched performance in aerospace, defense, and industrial settings. Upgrade your connectivity solutions with the FMM28DSEN.