FMM36DRAH

Heilind Number:SULFMM36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM36DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM36DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULFMM36DRAH

Detailed Description

The FMM36DRAH is a high-performance board-to-board PCB connector, featuring PPS and Spinodal construction for exceptional durability and reliability. With a contact pitch of 3.96mm (.156 inches) and two rows of 36 female contacts, it offers seamless connectivity in demanding applications. The termination method of Thru Hole with gold plating ensures optimal signal transmission, while the full bellow contact type and right-angle orientation further enhance functionality. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches), makes it ideal for space-constrained environments. Whether used in aerospace, telecommunications, or other hi-rel applications, the FMM36DRAH delivers performance you can trust.