FMM36DRAN

Heilind Number:SULFMM36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM36DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM36DRAN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM36DRAN

Detailed Description

Introducing the FMM36DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 72 female contacts with gold-plated spinodal material, it guarantees excellent conductivity and durability. The full bellow contact type and right-angle orientation offer secure mating in tight spaces. Operating flawlessly in extreme temperatures from -65 to 200°C, it's ideal for aerospace, defense, and industrial environments. The termination method of thru-hole soldering and gold-plated tails provide robust connectivity. Measuring at a compact 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it's suitable for PCB layouts with space constraints. Trust the FMM36DRAN for efficient and dependable board-to-board connections in critical systems.