FMM36DREH

Heilind Number:SULFMM36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM36DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM36DREH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM36DREH

Detailed Description

The FMM36DREH is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector offers exceptional durability and reliability. With a voltage rating of 950 VAC and an amperage of 5 A, it ensures safe and efficient power transmission. The contact material is gold-plated Spinodal, providing excellent conductivity and corrosion resistance. Its termination method, through eyelets, guarantees secure and stable connections. With 72 positions arranged in 2 rows, it allows for versatile connectivity options. The connector's straight orientation and clearance hole mount type make installation easy and convenient. Operating smoothly in temperatures ranging from -65 to 200 °C, it is suitable for use in harsh environments. Its compact design, with a height of 10.95 mm and width of 11.13 mm, saves valuable space on the PCB. The FMM36DREH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.