FMM36DRES

Heilind Number:SULFMM36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM36DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM36DRES
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM36DRES

Detailed Description

Introducing the FMM36DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a mere .000030 inch pitch, this female connector ensures precision connectivity. With two rows and a side hole mount type, installation is efficient. The termination method of eyelet, along with gold contact plating, guarantees optimal signal transfer. Operating at 5A and 950VAC, it meets stringent power requirements. Its full bellow contact type and straight orientation provide reliable performance. With 72 positions and a tail length of .225 inches, it offers versatility in connectivity. Built to withstand extreme conditions, it has an operating temperature range of -65 to 200°C. The connector's compact design, measuring 10.95mm in height and 11.13mm in width, makes it suitable for space-constrained environments. Gold termination plating ensures durability. Whether used in aerospace, defense, or industrial applications, the FMM36DRES guarantees high reliability.