FMM36DRFS

Heilind Number:SULFMM36DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM36DRFS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM36DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULFMM36DRFS

Detailed Description

Introducing the FMM36DRFS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Spinodal construction, this connector ensures reliable connectivity with a contact pitch of 3.96mm (.156 in). With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for demanding electronic systems. The female connector has two rows, each with 36 positions, allowing for complex board setups. Its side hole mount and thru-hole termination method offer secure attachment. The contacts are made of Spinodal material with gold plating, guaranteeing low contact resistance and high durability. Operating in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Its straight orientation, compact size (10.95mm x 11.13mm), and tail length of 5.08mm (.2 in) make it versatile for various PCB layouts. The FMM36DRFS is a vital component for aerospace, defense, and industrial electronics, meeting the highest standards for performance and reliability.