FMM36DSEI-S13

Heilind Number:SULFMM36DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM36DSEI-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM36DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULFMM36DSEI-S13

Detailed Description

The FMM36DSEI-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a minuscule .000030-inch pitch, this connector ensures reliable signal transmission in even the most sensitive circuitry. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power delivery. The female connector with two rows and threaded mount type is easy to install, while the gold-plated Spinodal contacts guarantee low contact resistance. Operating in a wide temperature range from -65 to 200°C, and with a straddle orientation for secure PCB attachment, this connector is suitable for aerospace, military, and industrial environments. With 72 positions and a tail length of .21 inches, it allows for versatile connectivity options. Ideal for board-to-board and card edge connections, the FMM36DSEI-S13 is a reliable and high-quality solution for your connectivity needs.