| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM36DSEN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM36DSEN-S13 |
FMM36DSEN-S13
| Heilind Number: | SULFMM36DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM36DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
SKU FMM36DSEN-S13 features a high-performance PPS & Spinodal construction, ensuring reliability in demanding environments. With a contact plating of gold and termination method through a card extender, this female connector offers secure and efficient connectivity. Boasting two rows and 72 positions on a 3.96mm pitch, it provides ample room for multiple connections. The full bellow contact type and straddle orientation enhance signal integrity. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 950 VAC, it is suitable for various applications. RoHS compliant and with gold termination plating, this connector guarantees both performance and environmental responsibility. Perfect for board-to-board and card edge connections, the FMM36DSEN-S13 is a reliable solution for your PCB connectivity needs.

