FMM36DSEN

Heilind Number:SULFMM36DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM36DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM36DSEN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM36DSEN

Detailed Description

Introducing the FMM36DSEN, a high-performance female connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a contact type of Full Bellow and a pitch of 3.96mm, it offers precise and secure mating. Operating at temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industrial settings. With 72 positions and a voltage rating of 950VAC, it provides ample connectivity for complex circuitry. The termination method using eyelets guarantees easy and durable installation. Measuring at 11.13mm in width and 10.95mm in height, the FMM36DSEN is compact yet robust. Whether it's for board-to-board or card edge connections, this connector excels in performance and reliability.