FMM43DRAN

Heilind Number:SULFMM43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM43DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM43DRAN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM43DRAN

Detailed Description

Introducing the FMM43DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a pitch of 3.96mm and a contact type of Full Bellow, this connector ensures reliable signal transmission with a voltage rating of 950 VAC. With 86 positions and a right-angle orientation, it offers versatile connectivity options. The contact material, Spinodal, and termination plating of Gold guarantee excellent conductivity and durability, even in extreme operating temperatures ranging from -65 to 200°C. The connector's female gender and two-row configuration make it suitable for various electronic devices. With a tail length of 3.18mm and a connector height of 10.95mm, it provides secure and stable mounting on PCBs. Trust the FMM43DRAN for efficient and robust interconnection in your electronic systems.