| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM43DRAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM43DRAS |
FMM43DRAS
| Heilind Number: | SULFMM43DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM43DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM43DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold contact plating, this connector ensures reliable signal transmission, even in harsh environments. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it supports high-speed data transfer with maximum efficiency. The full bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 86 positions and a tail length of 3.18mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 200°C, this connector guarantees durability and stability. Trust the FMM43DRAS for seamless and secure connections in your electronic systems.

