FMM43DREH

Heilind Number:SULFMM43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM43DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM43DREH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM43DREH

Detailed Description

Featuring PPS & Spinodal construction with a minuscule .000030-inch thickness, the SKU FMM43DREH connector is designed for high-performance applications. With a current rating of 5A and 950VAC voltage, this female connector offers reliable power transmission. Its two rows of contacts, mounted via clearance holes with eyelet termination, ensure secure connectivity. The contact material of Spinodal, plated with gold, guarantees excellent conductivity. The 3.96mm pitch and full bellow contact type provide precise signal transfer across 86 positions. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for demanding environments. With a compact height of 10.95mm and width of 12.7mm, it suits various PCB and card edge connection needs. Gold termination plating enhances durability, making it a dependable choice for board-to-board interconnections.