FMM43DRFN

Heilind Number:SULFMM43DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM43DRFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM43DRFN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM43DRFN

Detailed Description

Introducing the FMM43DRFN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a slim .000030 inch profile, this connector ensures reliable power and signal transmission. With a 5A amperage rating and 950VAC voltage capacity, it is ideal for high-power systems. The female connector offers 86 positions in a 2-row configuration, each contact plated with gold for optimal conductivity. The thru-hole termination method and straight orientation make for easy installation on PCBs. Operating in a wide temperature range from -65 to 200°C, this connector guarantees durability even in harsh environments. Measuring just 10.95mm in height and .5 inches in width, it provides a compact solution without compromising performance. Upgrade your connectivity with the FMM43DRFN for seamless and efficient electronic integration.