FMM43DRFS

Heilind Number:SULFMM43DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM43DRFS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM43DRFS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM43DRFS

Detailed Description

Introducing the FMM43DRFS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows, this connector offers precise and reliable connectivity. The female gender, side hole mount type, and thru-hole termination method ensure easy and secure installation. Constructed with Spinodal contact material and gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for power and signal transmission. The full bellow contact type and straight orientation further enhance its functionality. With 86 positions and a tail length of 5.08mm (.2 in), it accommodates multiple connections efficiently. Its wide operating temperature range of -65 to 200°C makes it ideal for harsh environments. Measuring 10.95mm (.431 in) in height and 12.7mm (.5 in) in width, it offers a compact yet robust solution. Gold termination plating ensures long-lasting performance. Whether in aerospace, telecommunications, or industrial applications, the FMM43DRFS guarantees reliable and high-speed connectivity, making it an essential component for your project.