FMM43DRKI

Heilind Number:SULFMM43DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM43DRKI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM43DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULFMM43DRKI

Detailed Description

Introducing the FMM43DRKI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it offers excellent signal integrity and power transmission capabilities. The female connector, with two rows and 86 positions, guarantees efficient connectivity. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 200°C, this connector is perfect for aerospace, defense, and industrial systems. The straight orientation and full bellow contact type further enhance its versatility. With a tail length of 5.72mm and a low-profile design (10.95mm height, 12.7mm width), it saves space without compromising performance. Trust the FMM43DRKI for your mission-critical connectivity needs.