FMM43DRKN

Heilind Number:SULFMM43DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM43DRKN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM43DRKN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM43DRKN

Detailed Description

The FMM43DRKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm 0.156in and featuring two rows of 86 female contacts, this connector ensures secure and reliable connections. Its PPS and spinodal construction, with gold contact plating and termination, guarantees excellent conductivity and durability even in harsh environments. Rated for up to 950VAC and 5A, it meets stringent electrical requirements. The straight orientation and thru-hole termination method make it easy to install. Operating in temperatures ranging from -65 to 200°C, it's suitable for a wide range of industries. Its compact design, with a height of 10.95mm 0.431in and width of 12.7mm 0.5in, allows for efficient PCB layout. Whether in aerospace, defense, or industrial applications, the FMM43DRKN connector delivers exceptional performance and reliability.