FMM43DSEI

Heilind Number:SULFMM43DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM43DSEI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM43DSEI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM43DSEI

Detailed Description

Introducing the FMM43DSEI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 86 female contacts, this connector ensures reliable signal transmission in even the most complex circuit layouts. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, it offers exceptional durability and conductivity. The eyelet termination method and threaded mount type provide secure and stable attachment, while the straight orientation and full bellow contact type streamline installation. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 950 VAC and 5A amperage, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 inches) and width of 12.7mm (.5 inches), makes it ideal for space-constrained applications. Trust the FMM43DSEI for seamless connectivity in your high-reliability electronic systems.