FMM43DSES

Heilind Number:SULFMM43DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM43DSES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM43DSES
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM43DSES

Detailed Description

Introducing the FMM43DSES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS & Spinodal construction with a contact plating of gold, ensuring reliable conductivity and durability. With a pitch of 3.96mm and two rows of contacts, it offers seamless integration into your circuit design. The female gender and side hole mount type make installation easy and efficient. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent power requirements. The full bellow contact type and eyelet termination method guarantee secure connections. With 86 positions and a tail length of .225 inches, it provides ample connectivity options. Rated for an operating temperature range of -65 to 200°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and a width of .5 inches, saves space on the PCB. Gold termination plating ensures long-term reliability. Ideal for aerospace, military, and industrial applications, the FMM43DSES sets a new standard for performance and quality in board-to-board connectivity.