FMM44DRAN

Heilind Number:SULFMM44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM44DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM44DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULFMM44DRAN

Detailed Description

Featuring a robust construction designed for high-reliability applications, our FMM44DRAN PCB connector is a versatile component for board-to-board and card edge connectivity. With a compact form factor and a right-angle orientation, it offers efficient space utilization in electronic assemblies. The female connector, with two rows of 44 positions each, ensures secure and stable connections. Its full bellow contact type, made of gold-plated spinodal material, guarantees excellent signal integrity even in demanding environments. With a voltage rating of 950 VAC and a current capacity of 5A, this connector meets stringent performance standards. The termination method of thru-hole soldering, along with gold-plated terminations, provides reliable solder joints. Operating within a wide temperature range of -65 to 200°C, it is ideal for use in extreme conditions. The 3.96mm pitch and .125-inch tail length facilitate easy installation on PCBs. Trust the FMM44DRAN for dependable and durable connectivity solutions in your electronic designs.