FMM44DRAS

Heilind Number:SULFMM44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM44DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM44DRAS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM44DRAS

Detailed Description

Introducing the FMM44DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power-intensive systems. The two rows of female connectors with side-hole mount and thru-hole termination method offer easy and secure installation. Each contact is made of Spinodal material with gold plating, guaranteeing excellent conductivity and durability. The full bellow design and right-angle orientation provide efficient signal transmission and space-saving benefits. With 88 positions and a pitch of 3.96mm (.156 inches), it offers ample connectivity options in a compact form factor. Operating at a wide temperature range of -65 to 200°C, this connector is reliable in extreme conditions. Its gold-plated termination ensures corrosion resistance and longevity. The FMM44DRAS is ideal for aerospace, military, and industrial applications where high reliability is paramount. Experience uncompromising performance with this essential component for your next project.