| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM44DREH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM44DREH |
FMM44DREH
| Heilind Number: | SULFMM44DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM44DREH |
| ECAD Model: |
Specifications
Detailed Description
The FMM44DREH connector features a female gender with two rows and a clearance hole mount type, making it ideal for secure PCB connections. With a contact material of Spinodal and gold plating, it ensures reliable conductivity even in harsh environments. The full bellow contact type and straight orientation facilitate easy and efficient mating. Boasting 88 positions and a voltage rating of 950 VAC, this connector is suitable for high-density and high-power applications. With a tail length of 5.72mm and an operating temperature range of -65 to 200°C, it offers versatility in various setups. Additionally, the gold termination plating guarantees long-term durability. Perfect for use in board-to-board and card edge connections, the FMM44DREH is a dependable solution for your connectivity needs.

