FMM44DREN

Heilind Number:SULFMM44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM44DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM44DREN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM44DREN

Detailed Description

Introducing the FMM44DREN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with 88 positions, perfect for intricate circuit board setups. With a contact pitch of 3.96mm, it offers precise connectivity. The contact material is Spinodal, ensuring reliability even in harsh environments. Gold plating further enhances conductivity. Operating at temperatures ranging from -65 to 200°C, this connector is built to withstand extreme conditions. Its full bellow contact type and straight orientation guarantee a secure fit. With a voltage rating of 950VAC and an amperage of 5A, it meets stringent performance standards. The termination method using eyelets simplifies installation. At a compact height of 10.95mm and width of 12.7mm, it saves space without compromising functionality. Whether in aerospace, defense, or industrial settings, the FMM44DREN delivers unparalleled connectivity.