| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM44DRFS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULFMM44DRFS |
FMM44DRFS
| Heilind Number: | SULFMM44DRFS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM44DRFS |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Spinodal board-to-board PCB connector, with SKU FMM44DRFS, features a female gender design with two rows and a side hole mount type for secure installation. Its contact material is Spinodal with gold plating, ensuring reliable conductivity. With a low amperage of 5A and a high voltage rating of 950VAC, this connector is suitable for demanding electronic applications. The full bellow contact type and thru-hole termination method guarantee stable connections. Operating efficiently in a wide temperature range from -65 to 200°C, it is highly durable. Measuring 10.95mm in height and .5 inches in width, this compact connector offers 88 positions with a pitch of 3.96mm. Ideal for high-performance systems, it is a crucial component in ensuring seamless PCB connectivity.

