FMM44DRKN-S13

Heilind Number:SULFMM44DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM44DRKN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM44DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM44DRKN-S13

Detailed Description

The FMM44DRKN-S13 is a high-performance female PCB connector designed for demanding applications. With two rows and 88 positions, it offers ample connectivity options. Featuring PPS & spinodal construction with a contact material of gold and termination plating of gold, this connector ensures reliable and low-resistance connections. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating at an impressive temperature range of -65 to 200 °C and with a voltage rating of 950 VAC, it's suitable for use in a wide range of environments. The termination method of card extender and no mounting requirement make installation easy. With a pitch of 3.96 mm (.156 in) and tail length of 5.33 mm (.21 in), it's compatible with standard PCB layouts. The compact design, with dimensions of 10.95 mm (.431 in) in height and 12.7 mm (.5 in) in width, saves space without compromising performance. Ideal for high-reliability applications, the FMM44DRKN-S13 is a top choice for professionals in need of quality PCB connectors.