FMM44DRKN

Heilind Number:SULFMM44DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM44DRKN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM44DRKN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM44DRKN

Detailed Description

Introducing the FMM44DRKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and spinodal materials, this connector ensures reliable connectivity in even the harshest environments. With a tiny pitch of 3.96mm (.156 inches) and 88 positions spread across 2 rows, it allows for dense PCB layouts without compromising on performance. The straight orientation and thru-hole termination method make installation easy and secure. Gold-plated contacts and a contact rating of 950VAC at 5A guarantee excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industries, including aerospace, defense, and telecommunications. Trust the FMM44DRKN for your critical PCB interconnection needs.