FMM44DSEI-S13

Heilind Number:SULFMM44DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM44DSEI-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM44DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM44DSEI-S13

Detailed Description

The FMM44DSEI-S13 is a high-performance board to board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact plating of gold, this connector ensures reliable and efficient signal transmission. With a pitch of 3.96mm and 88 number of positions spread across 2 rows, it offers versatile connectivity options. The termination method of card extender with a tail length of 5.33mm allows for easy installation. Operating in a wide temperature range from -65 to 200°C and capable of handling up to 950VAC, it guarantees durability in harsh environments. The female gendered connector with a threaded mount type and straddle orientation is suitable for secure and stable connections. With a connector height of 10.95mm and width of 12.7mm, it provides a compact yet robust solution. Ideal for use in aerospace, military, and industrial applications, the FMM44DSEIS13 is a top choice for high-reliability connectivity needs.