FMM44DSEI

Heilind Number:SULFMM44DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM44DSEI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM44DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULFMM44DSEI

Detailed Description

Introducing the FMM44DSEI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS & Spinodal materials, this connector ensures reliable connectivity in even the harshest environments. With a contact plating of gold and a voltage rating of 950 VAC, it offers optimal conductivity and safety. The threaded mount type and eyelet termination method guarantee secure attachment and easy installation. Boasting a straight orientation and 88 positions across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 200°C, it is suitable for a wide range of industrial settings. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-restricted applications. Whether used in aerospace, military, or telecommunications systems, the FMM44DSEI ensures top-notch performance and durability. Elevate your connectivity solutions with this superior board-to-board PCB connector.