FSA50DREI

Heilind Number:SULFSA50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FSA50DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000010 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FSA50DREI
Series:FSA Series
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.03 in
SKU:SULFSA50DREI

Detailed Description

The FSA50DREI is a high-performance PCB connector designed for critical applications in aerospace, defense, and industrial settings. Featuring PPS & Spinodal construction with an ultra-precise .000010-inch contact gap, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The female connector offers 2 rows of Full Bellow contacts, each plated with gold for optimal conductivity. Its threaded mounting and eyelet termination method provide secure attachment to PCBs. With a pitch of 3.18mm, 100 positions, and a straight orientation, it allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 200°C, this connector guarantees performance under extreme conditions. Its compact design, with dimensions of 10.95mm in height and 9.4mm in width, suits space-constrained applications. Gold termination plating ensures long-term durability. Overall, the FSA50DREI is a top choice for demanding electronic systems that require high-reliability PCB connectivity.