GBA06DTKD

Heilind Number:SULGBA06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBA06DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBA06DTKD
Series:GBM Series
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.03 in
SKU:SULGBA06DTKD

Detailed Description

Featuring a robust and reliable design, SKU GBA06DTKD is a female Board To Board PCB Connector engineered for high-performance applications. With 12 gold-plated Phosphor Bronze contacts arranged in two rows, this connector ensures efficient signal transmission with a current rating of 3A and a voltage withstand of 750VAC. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections even in demanding environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. The matte tin termination plating offers durability and longevity. Trust in the GBA06DTKD for your connectivity needs, where performance and quality are paramount.