GBB05DHAN

Heilind Number:SULGBB05DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHAN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DHAN

Detailed Description

Introducing the GBB05DHAN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity with a current rating of 1A and a voltage capacity of 300VAC. With a compact design, it offers 10 positions in 2 rows, each with a pitch of 1.27mm. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. The matte tin termination plating further enhances its durability. Measuring at .915 inches in height and 9.4mm in width, this connector is suitable for various electronic devices. Trust in the GBB05DHAN for seamless board-to-board connections in your projects.