GBB05DHAR

Heilind Number:SULGBB05DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULGBB05DHAR

Detailed Description

The GBB05DHAR is a high-performance board-to-board PCB connector designed for reliable and durable connectivity. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 10 Hairpin contacts in a right-angle orientation, it offers efficient PCB mating. The Thru Hole mount type and Matte Tin termination plating guarantee secure installation and resistance to environmental factors. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a compact design, measuring just 23.24mm in height and 9.4mm in width, the GBB05DHAR is ideal for space-constrained PCB layouts in industries such as telecommunications, aerospace, and industrial automation. Trust in its quality construction and performance excellence for your connectivity needs.