GBB05DHAT

Heilind Number:SULGBB05DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHAT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DHAT

Detailed Description

Introducing the GBB05DHAT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 1.27mm (.05 in) and a right-angle orientation, it offers efficient PCB mating. Its threaded mount type and thru-hole termination method guarantee secure attachment. Rated for 300 VAC and 1A, it meets stringent voltage and current requirements. With two rows and ten positions, it facilitates complex connections. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures consistent performance. Perfect for high-speed electronic devices, the GBB05DHAT is a key component for seamless PCB connectivity.