GBB05DHBD

Heilind Number:SULGBB05DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHBD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DHBD

Detailed Description

Introducing the GBB05DHBD, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliability. With a pitch of 1.27mm (.05 in) and a right-angle orientation, it offers seamless connectivity in tight spaces. The gold-plated hairpin contacts guarantee excellent signal transmission, while the matte tin termination plating ensures secure soldering. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With two rows and ten positions, it provides ample connectivity options. Its compact design, with a height of .915 inches (23.24mm) and a width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust the GBB05DHBD for superior performance in your electronic designs.