GBB05DHBS

Heilind Number:SULGBB05DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULGBB05DHBS

Detailed Description

Introducing the GBB05DHBS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. With a pitch of 1.27mm and two rows of ten positions each, it offers seamless connectivity for intricate circuitry. The right-angle orientation and side hole mount type make it versatile for various assembly configurations. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent industry standards for performance. Its wide operating temperature range of -65 to 125°C caters to harsh environmental conditions. The connector's compact design, with a height of 23.24mm and width of 9.4mm, allows for space-efficient PCB layout. With matte tin termination plating, it ensures secure and stable connections. Ideal for applications in aerospace, defense, and telecommunications, the GBB05DHBS guarantees reliable signal transmission in demanding environments. Elevate your connectivity solutions with this advanced PCB connector.