GBB05DHFT

Heilind Number:SULGBB05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DHFT

Detailed Description

The GBB05DHFT is a high-performance board-to-board PCB connector, meticulously engineered with PA9T housing and robust phosphor bronze contacts plated in gold. This female connector features two rows of hairpin-style contacts, offering reliable power transmission with a current rating of 1A and a voltage capacity of 300VAC. With a pitch of 1.27mm (.05in) and straight orientation, it ensures precise alignment for secure connections in electronic assemblies. Its surface mount termination method and matte tin plating on the tail ensure efficient soldering and durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in diverse industrial environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy, making it ideal for space-constrained applications. Trust in the GBB05DHFT for seamless and durable board-level interconnect solutions.