GBB05DHHT

Heilind Number:SULGBB05DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHHT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DHHT

Detailed Description

Introducing the GBB05DHHT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm, allowing for precise and secure connections in electronic systems. Constructed with PA9T housing and Phosphor Bronze contacts plated in Gold, it ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. The Hairpin contact type and Thru Hole termination method offer easy installation on PCBs, while the threaded mount type and straight orientation enhance stability. With a temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GBB05DHHT for efficient and durable board-to-board connections in aerospace, military, and industrial systems.