GBB05DHLN

Heilind Number:SULGBB05DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHLN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DHLN

Detailed Description

Our GBB05DHLN connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it's ideal for power and signal transmission. Designed for board-to-board connectivity, this female connector offers 2 rows of 10 Hairpin contacts with gold plating for enhanced conductivity. The 1.27mm pitch and straight orientation facilitate easy installation on PCBs. Its Thru Hole termination method and Matte Tin plating guarantee secure and durable solder connections. Operating efficiently in a wide temperature range from -65 to 125°C, and with a compact form factor (15.49mm height, 9.4mm width), it's suitable for various applications in industries like aerospace, telecommunications, and automotive. Trust the GBB05DHLN for high-performance interconnect solutions.