GBB05DHLR

Heilind Number:SULGBB05DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHLR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DHLR

Detailed Description

Introducing the GBB05DHLR, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With a pitch of 1.27mm and featuring two rows of contacts, this connector offers precise and efficient signal transmission. The female connector is crafted from PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and durability. Its thru-hole termination method and metal board lock mount type guarantee secure attachment to the PCB. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and straight orientation facilitate easy mating and disconnection. With ten positions and a tail length of 4.06mm, it accommodates multiple connections with ease. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient use of space on the PCB. Certified for RoHS compliance, it meets international standards for environmental responsibility. Ideal for industrial, aerospace, and telecommunications applications, the GBB05DHLR is a dependable choice for your connectivity needs.