GBB05DHRD

Heilind Number:SULGBB05DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DHRD

Detailed Description

Introducing the GBB05DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. The female connector with two rows and Hairpin contacts offers secure mating, ideal for straddle orientation. Gold-plated contacts on a 1.27mm pitch provide excellent signal integrity. The connector's clearance hole mount type and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial settings. With ten positions and a tail length of 4.06mm, it accommodates multiple connections. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The connector is also RoHS compliant, with matte tin termination plating for environmental sustainability. Trust the GBB05DHRD for seamless board-to-board connections in critical systems.