GBB05DHRT

Heilind Number:SULGBB05DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DHRT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DHRT

Detailed Description

Introducing the GBB05DHRT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with PA9T housing and featuring phosphor bronze contacts with gold plating, this connector ensures robust and reliable signal transmission. With a pitch of 1.27mm (.05 in) and 10 hairpin contact-type positions, it offers precision and efficiency in data transfer. Its threaded mount type and card extender termination method guarantee secure attachment, while the 300 VAC voltage rating and -65 to 125°C operating temperature range make it ideal for a wide range of applications. The connector's straddle orientation, 2-row design, and .16 in tail length provide versatility in installation. Measuring at .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it offers a compact yet sturdy solution for your PCB connectivity needs. Trust in the GBB05DHRT for high-reliability performance in aerospace, defense, industrial, and other critical applications.