GBB05DYRD

Heilind Number:SULGBB05DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DYRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DYRD

Detailed Description

Introducing the GBB05DYRD, a high-performance PCB connector designed for reliability and durability. With a compact pitch of 1.27mm (.05 in) and two rows of ten positions each, this female connector offers seamless connectivity in various electronic applications. It features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and corrosion resistance. The Cantilever contact type and Clearance Hole mount method make installation a breeze, while the Card Extender termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for even the most demanding environments. Its low profile, measuring just 15.49mm in height and 9.4mm in width (.61 in and .37 in, respectively), allows for efficient PCB layout. With Matte Tin termination plating and a sturdy construction, the GBB05DYRD is the perfect choice for high-reliability board-to-board connections.