GBB05DYRN

Heilind Number:SULGBB05DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB05DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB05DYRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB05DYRN

Detailed Description

Introducing the GBB05DYRN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T housing and robust Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission at up to 1A and 300VAC. With 10 positions across 2 rows and a pitch of 1.27mm, it offers seamless integration for your PCB assemblies. The Cantilever contact type and Card Extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial and high-reliability applications. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, and no mounting required, installation is a breeze. Trust the GBB05DYRN for efficient and durable board-to-board connectivity in your projects.