GBB06DHAD

Heilind Number:SULGBB06DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHAD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHAD

Detailed Description

The GBB06DHAD is a high-performance female PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze plated in Gold, this connector ensures reliable conductivity. Featuring two rows of hairpin contacts with a pitch of 1.27mm, it offers precise and secure connections. Operating at a maximum voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and clearance hole mount type make it versatile for various PCB designs. With 12 positions and a tail length of 2.54mm, it provides ample connectivity options. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it space-efficient on the board. Terminated with Matte Tin plating, it ensures durability. Ideal for hi-rel applications, this connector, with the acronym GBB06DHAD, is a reliable choice for board-to-board and card edge connections.