GBB06DHAN

Heilind Number:SULGBB06DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; SU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULGBB06DHAN

Detailed Description

Introducing SKU GBB06DHAN, a high-performance board-to-board PCB connector designed for reliability and durability. Featuring a female gender with two rows, this connector offers seamless connectivity in electronic assemblies. With a termination method of thru hole and contact material of phosphor bronze with gold plating, it ensures optimal signal transmission. Operating at 1A and 300VAC, it is suitable for various power and data applications. The right-angle orientation and hairpin contact type make it ideal for compact designs. With 12 positions and a pitch of 1.27mm, it provides ample connectivity options. Its wide operating temperature range of -65 to 125°C guarantees performance in diverse environments. The connector's compact dimensions of .915" height and 9.4mm width, along with matte tin termination plating, enhance its versatility. Whether for industrial machinery, telecommunications, or consumer electronics, this connector, categorized under high-quality board-to-board and card edge connectors, is a dependable choice for your connectivity needs.