GBB06DHAR

Heilind Number:SULGBB06DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULGBB06DHAR

Detailed Description

GBB06DHAR, featuring PA9T & Phosphor Bronze construction, is a high-performance female connector designed for robust connectivity in electronic systems. With two rows and a metal board lock mount type, it ensures secure attachment to PCBs. The termination method is through-hole, guaranteeing reliable signal transmission. Contacts made of gold-plated phosphor bronze offer excellent conductivity and durability. Operating at 300 VAC and 1 A, it meets stringent power requirements. Its hairpin-style contact type and right-angle orientation facilitate easy mating. With 12 positions and a pitch of 1.27mm, it enables precise PCB connections. The connector's -65 to 125 °C operating temperature range suits various environments. Measuring .915 inches in height and 9.4mm in width, it's compact yet efficient. Tail length of 2.54mm and termination plating of matte tin further enhance its functionality. This product, categorized under Board To Board PCB Connectors and Card Edge Connectors, is ideal for a wide range of applications, ensuring dependable performance in aerospace, defense, and industrial sectors. Hi-reliability standards are met, making it a trusted choice for mission-critical systems. The GBB06DHAR acronym signifies its excellence in design and quality. Choose GBB06DHAR for premium connectivity solutions that deliver unparalleled performance.