GBB06DHAS

Heilind Number:SULGBB06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHAS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHAS

Detailed Description

Introducing our GBB06DHAS, a high-performance female board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and two rows of 12 positions each, it offers versatile connectivity options. The right-angle orientation and side hole mount type make it ideal for space-saving installations. Operating at voltage levels of up to 300VAC and amperages of 1A, it meets stringent performance requirements. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees stability even in harsh environments. This connector, with its hairpin contact type, is perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications. Trust the GBB06DHAS for seamless board-to-board connections that stand the test of time.