GBB06DHBN

Heilind Number:SULGBB06DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB06DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB06DHBN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB06DHBN

Detailed Description

Introducing the GBB06DHBN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 1A and voltage tolerance of 300VAC. With a dual-row, right-angle orientation and 12 positions, it offers versatile mounting options while maintaining efficient signal flow. The Thru Hole termination method and Matte Tin plating guarantee secure and durable soldering connections. Operating flawlessly in a wide temperature range from -65 to 125°C, the GBB06DHBN is ideal for demanding industrial and commercial environments. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental sustainability. Upgrade your PCB assemblies with the GBB06DHBN for seamless and efficient electronic connectivity.